Conn MIL-C-5015 Circular SKT 14 POS Crimp ST Flange Mount 14 Terminal 1 Port
ITT FVF020-27S technical specifications.
| Gender | Female |
| Mount | Flanges |
| Number of Contacts | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT FVF020-27S to view detailed technical specifications.
No datasheet is available for this part.