
Conn D-Subminiature PIN 50 POS Crimp Thru-Hole 50 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
ITT GDD50P technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GD |
| Termination | Crimp |
| RoHS | Not CompliantNo |