
This 50-position D-subminiature connector features a straight body orientation and is designed for through-hole mounting. It has 50 terminals and one port, with a pin contact gender and a solder termination method. The operating temperature range is -65°C to 150°C, and the maximum current rating is 7.5A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT GDD50PBA156 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT GDD50PBA156 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 50 |
| Number of Ports | 1 |
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Max Current Rating | 7.5A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT GDD50PBA156 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.