Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT GDE-9PA156 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT GDE-9PA156 technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GD |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT GDE-9PA156 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.