This DIN 41612 cable mount fiber optic connector features a straight body orientation and crimp termination method. It has a minimum operating temperature of -65 degrees Celsius and a maximum operating temperature of 160 degrees Celsius. The connector has a cable diameter of 2.5mm and a product length of 9.12mm. It is designed for use in board-to-board and mezzanine applications.
ITT ITAC16/W01-4M001 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Cable Diameter (mm) | 2.5 |
| Product Length (mm) | 9.12 |
| Type | Fiber Optic |
| Gender | PL |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 160°C |
| Cage Code | 1KK13 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for ITT ITAC16/W01-4M001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.