This 7-contact cable mount receptacle from ITT features a current rating of 10A and a voltage rating of 250V. The body is made of aluminium and the contacts are plated with silver. The receptacle is designed for cable mounting and has a straight orientation.
ITT JC1A16-7S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Receptacle |
| Mount | Cable |
| Number of Contacts | 7 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | JC |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT JC1A16-7S to view detailed technical specifications.
No datasheet is available for this part.