
This 25A 250V cable mount receptacle connector features 24 contacts with a current rating of 5A and a body made of aluminium. It has a straight orientation and a silver-plated copper contact material. The connector is terminated with solder and is not SVHC compliant. It is part of the JC series and has a shell size of 25.
ITT JC1A25-24P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Receptacle |
| Mount | Cable |
| Number of Contacts | 24 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | JC |
| Shell Size | 25 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT JC1A25-24P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
