
This 7-contact receptacle connector features an aluminium body and copper contacts with silver plating. It is designed for solder termination and is compliant with RoHS regulations. The connector is not SVHC compliant. It is part of the JC series and is a general-purpose circular connector.
ITT JC2A16-7P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 7 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT JC2A16-7P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
