
This circular wall mount socket features 66 contacts and a straight body orientation. It is designed for crimp termination and has a maximum operating temperature of 175°C. The socket is rated for use in temperatures as low as -65°C. It is available from ITT under the part number KJ0T18B35SC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KJ0T18B35SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 66 |
| Number of Ports | 1 |
| Product Depth (mm) | 33.73 |
| Product Height (mm) | 33.73 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 66 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KJ0T18B35SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.