
This 5-pin box mount circular socket features a straight body orientation and a crimp termination method. It has a product length of 17.83mm, product depth of 24.23mm, and product height of 24.23mm. The socket is designed for use in temperatures ranging from -65°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KJ2E10B5SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Length (mm) | 17.83 |
| Product Depth (mm) | 24.23 |
| Product Height (mm) | 24.23 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KJ2E10B5SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.