
This 13-pin circular connector features a straight body orientation and is designed for box mount applications. It has 13 terminals and 1 port, with a product length of 17.83mm, depth of 24.23mm, and height of 24.23mm. The connector is terminated via crimp and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C.
ITT KJ2E10N35PA technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 13 |
| Number of Ports | 1 |
| Product Length (mm) | 17.83 |
| Product Depth (mm) | 24.23 |
| Product Height (mm) | 24.23 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KJ2E10N35PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.