
This 22-contact circular connector features a straight body orientation and a box mount design. It has a crimp termination method and a SKT contact gender. The connector is rated for operation between -65°C and 175°C. It is designed for use in memory sockets, specifically DIMM and SO-DIMM applications.
ITT KJ2E12B35SB technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 22 |
| Number of Ports | 1 |
| Product Length (mm) | 17.83 |
| Product Depth (mm) | 26.59 |
| Product Height (mm) | 26.59 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 22 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KJ2E12B35SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.