
This 37-pin socket is a box mount type with a straight body orientation, designed for secure connections in various applications. It features a crimp termination method and operates within a temperature range of -65°C to 150°C. The socket has 37 terminals and a single port, measuring 17.83mm in length, 28.98mm in depth, and 28.98mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KJ2E14A35PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Product Length (mm) | 17.83 |
| Product Depth (mm) | 28.98 |
| Product Height (mm) | 28.98 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KJ2E14A35PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.