
The ITT KJ2E14N18PC is a box mount circular connector with 18 contacts and a straight body orientation. It has a crimp termination method and operates between -65°C and 200°C. The connector measures 17.83mm in length, 28.98mm in depth, and 28.98mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KJ2E14N18PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 18 |
| Number of Ports | 1 |
| Product Length (mm) | 17.83 |
| Product Depth (mm) | 28.98 |
| Product Height (mm) | 28.98 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 18 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KJ2E14N18PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.