
This 55-contact socket features a straight body orientation and crimp termination method, suitable for use in temperatures ranging from -65°C to 150°C. It has a circular type with a box mount configuration and a product size of 17.83mm in length, 31.34mm in depth, and 31.34mm in height. The socket is designed for use with a single port and has a gender of receptacle.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KJ2E16A35SNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 55 |
| Number of Ports | 1 |
| Product Length (mm) | 17.83 |
| Product Depth (mm) | 31.34 |
| Product Height (mm) | 31.34 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KJ2E16A35SNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.