
This 26-contact circular connector features a straight body orientation and a box mount design. It has a termination method of crimp and a contact gender of SKT. The connector operates within a temperature range of -65°C to 175°C. It is designed for use in applications where a secure and reliable connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KJ2E16B26SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Product Length (mm) | 17.83 |
| Product Depth (mm) | 31.34 |
| Product Height (mm) | 31.34 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KJ2E16B26SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.