
This circular connector features a straight body orientation and 55 terminals, with a crimp termination method. It is designed for box mount applications and has a maximum operating temperature of 200°C. The connector measures 17.83mm in length, 31.34mm in depth, and 31.34mm in height. It is rated for use between -65°C and 200°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KJ2E16N35PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 55 |
| Number of Ports | 1 |
| Product Length (mm) | 17.83 |
| Product Depth (mm) | 31.34 |
| Product Height (mm) | 31.34 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KJ2E16N35PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.