
This 66-contact circular connector features a straight body and is designed for box mount applications. It has a maximum operating temperature range of -65°C to 150°C. The connector is terminated via crimp and has a PIN contact gender. It measures 17.83mm in length, 33.73mm in depth, and 33.73mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KJ2E18A35PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 66 |
| Number of Ports | 1 |
| Product Length (mm) | 17.83 |
| Product Depth (mm) | 33.73 |
| Product Height (mm) | 33.73 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 66 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KJ2E18A35PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.