
This 66-pin circular connector features a box mount design with a straight body orientation. It is rated for operation between -65°C and 150°C. The connector uses crimp termination and has a PIN contact gender. It is designed for use in applications requiring a high number of terminals and ports.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KJ2E18A35PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 66 |
| Number of Ports | 1 |
| Product Length (mm) | 17.83 |
| Product Depth (mm) | 33.73 |
| Product Height (mm) | 33.73 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 66 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KJ2E18A35PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.