
This 32-contact circular box mount socket features a straight body orientation and SKT contact gender. It is designed for crimp termination and operates within a temperature range of -65°C to 175°C. The socket is suitable for use in various applications, including memory sockets and DIMM/SO-DIMM connectors.
ITT KJ2E18B32SA technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 32 |
| Number of Ports | 1 |
| Product Length (mm) | 17.83 |
| Product Depth (mm) | 33.73 |
| Product Height (mm) | 33.73 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KJ2E18B32SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.