
This circular connector features a straight body orientation and a box mount design. It has 66 terminals and 1 port. The connector is rated for operation between -65°C and 200°C. The contacts are crimp terminated and have a pin gender. The product dimensions are 17.83mm in length, 33.73mm in depth, and 33.73mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KJ2E18N35PD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 66 |
| Number of Ports | 1 |
| Product Length (mm) | 17.83 |
| Product Depth (mm) | 33.73 |
| Product Height (mm) | 33.73 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 66 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KJ2E18N35PD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.