
This 79-contact circular socket is designed for box mount applications and features a straight body orientation. It has a termination method of crimp and supports a temperature range of -65°C to 150°C. The socket is constructed with 79 contacts and is suitable for use in memory sockets, specifically DIMM and SO-DIMM applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KJ2E20A35SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 79 |
| Number of Ports | 1 |
| Product Length (mm) | 17.83 |
| Product Depth (mm) | 36.81 |
| Product Height (mm) | 36.81 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 79 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KJ2E20A35SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.