
The ITT KJ2E20A39PN is a 39-contact circular connector with a box mount type and straight body orientation. It has a crimp termination method and operates between -65°C and 150°C. The connector measures 17.83mm in length, 36.81mm in depth, and 36.81mm in height.
Checking distributor stock and pricing after the page loads.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 39 |
| Number of Ports | 1 |
| Product Length (mm) | 17.83 |
| Product Depth (mm) | 36.81 |
| Product Height (mm) | 36.81 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 39 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |