
This 79-pin box mount circular connector features a straight body orientation and a crimp termination method. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is designed for use in applications where a high level of reliability and durability is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KJ2E20B35PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 79 |
| Number of Ports | 1 |
| Product Length (mm) | 17.83 |
| Product Depth (mm) | 36.81 |
| Product Height (mm) | 36.81 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 79 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KJ2E20B35PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.