
This 79-contact box mount circular socket features a straight body orientation and a crimp termination method. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The socket is designed for use with SKT contacts and has a product length of 17.83mm, a product depth of 36.81mm, and a product height of 36.81mm.
Sign in to ask questions about the ITT KJ2E20N35SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KJ2E20N35SN technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 79 |
| Number of Ports | 1 |
| Product Length (mm) | 17.83 |
| Product Depth (mm) | 36.81 |
| Product Height (mm) | 36.81 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 79 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KJ2E20N35SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.