
This 128-contact circular socket features a straight body orientation and crimp termination method. It is designed for box mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The socket has a product length of 17.83mm, product depth of 43.26mm, and product height of 43.26mm. It is suitable for use in memory sockets, specifically DIMM and SO-DIMM applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KJ2E24A35SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 128 |
| Number of Ports | 1 |
| Product Length (mm) | 17.83 |
| Product Depth (mm) | 43.26 |
| Product Height (mm) | 43.26 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 128 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KJ2E24A35SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.