
This 61-pin circular connector features a straight body and is designed for box mount applications. It has a termination method of crimp and supports a temperature range of -65°C to 150°C. The connector has a product length of 17.83mm, depth of 43.26mm, and height of 43.26mm, with a type of circular and contact gender of PIN.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KJ2E24A61PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 61 |
| Number of Ports | 1 |
| Product Length (mm) | 17.83 |
| Product Depth (mm) | 43.26 |
| Product Height (mm) | 43.26 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KJ2E24A61PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.