
This is a box mount circular connector with 128 contacts, a straight body orientation, and a PIN contact gender. It is designed for crimp termination and has a temperature range of -65°C to 175°C. The connector has a product length of 17.83mm, depth of 43.26mm, and height of 43.26mm. It is suitable for use in various applications where a reliable and secure connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KJ2E24B35PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 128 |
| Number of Ports | 1 |
| Product Length (mm) | 17.83 |
| Product Depth (mm) | 43.26 |
| Product Height (mm) | 43.26 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 128 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KJ2E24B35PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.