
This 15-contact circular socket is designed for use in box mount applications and features a straight body orientation. It has a crimp termination method and is suitable for use in a temperature range of -65°C to 175°C. The socket is constructed with 15 contacts and measures 21.67mm in length, 28.98mm in depth, and 28.98mm in height. It is a single-port device and is available from ITT under the part number KJ2R14B15SD.
Sign in to ask questions about the ITT KJ2R14B15SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KJ2R14B15SD technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Product Length (mm) | 21.67 |
| Product Depth (mm) | 28.98 |
| Product Height (mm) | 28.98 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KJ2R14B15SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.