
This 26-contact circular connector features a straight body orientation and is designed for box mount applications. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The connector is terminated via crimp and has a termination method of crimp. It is available from ITT under the part number KJ2R16A26PA.
Sign in to ask questions about the ITT KJ2R16A26PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KJ2R16A26PA technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Product Length (mm) | 21.67 |
| Product Depth (mm) | 31.34 |
| Product Height (mm) | 31.34 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KJ2R16A26PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.