
This 16-contact circular connector features a straight body orientation and is designed for box mount applications. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The connector is terminated using a crimp method and has a termination method of crimp. It is available from ITT under the part number KJ2R20A16PA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KJ2R20A16PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 16 |
| Number of Ports | 1 |
| Product Length (mm) | 21.67 |
| Product Depth (mm) | 36.81 |
| Product Height (mm) | 36.81 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KJ2R20A16PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.