
This 21-contact circular connector features a straight body orientation and crimp termination method. It is designed for wall mount applications and has a maximum operating temperature of 200 degrees Celsius. The connector is rated for use in temperatures as low as -65 degrees Celsius. It is available from ITT under the part number KJ3P22N21PD.
Sign in to ask questions about the ITT KJ3P22N21PD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KJ3P22N21PD technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Product Length (mm) | 25.91 |
| Product Depth (mm) | 40.08 |
| Product Height (mm) | 40.08 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 21 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KJ3P22N21PD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.