
This is a 61-contact wall mount circular connector with a straight body orientation, designed for crimp termination. It has a maximum operating temperature range of -65°C to 175°C and is suitable for use in a variety of applications. The connector features a circular type with a pin contact gender and 61 number of contacts. It is available from ITT under the part number KJ3P24B61PD.
Sign in to ask questions about the ITT KJ3P24B61PD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KJ3P24B61PD technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 61 |
| Number of Ports | 1 |
| Product Length (mm) | 27.43 |
| Product Depth (mm) | 43.26 |
| Product Height (mm) | 43.26 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KJ3P24B61PD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.