
This 13-pin circular connector features a straight body orientation and is designed for box mount applications. It has a product length of 17.79mm, depth of 24.23mm, and height of 24.23mm. The connector is rated for operation between -65°C and 200°C and supports crimp termination. It is available from ITT under part number KJ5E10N35PB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KJ5E10N35PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 13 |
| Number of Ports | 1 |
| Product Length (mm) | 17.79 |
| Product Depth (mm) | 24.23 |
| Product Height (mm) | 24.23 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KJ5E10N35PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.