
This 30-pin cable mount socket features a straight body orientation and a crimp termination method. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The socket is designed for use in applications where a high level of reliability and durability are required.
ITT KJ6E18A30PN technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 30 |
| Number of Ports | 1 |
| Product Length (mm) | 26.06 |
| Product Diameter (mm) | 35.69 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 30 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KJ6E18A30PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.