
This 21-contact circular connector features a straight body orientation and is designed for cable mounting. It has a product length of 25.91mm and a product diameter of 40.66mm. The connector is rated for operation between -65°C and 200°C and supports crimp termination. It is available from ITT under part number KJ6P22N21PB.
Sign in to ask questions about the ITT KJ6P22N21PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KJ6P22N21PB technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Product Length (mm) | 25.91 |
| Product Diameter (mm) | 40.66 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 21 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KJ6P22N21PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.