
This 30-contact circular connector features a straight body orientation and crimp termination method. It has a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The connector is designed for wall mount applications and has a product length of 31.36mm, product depth of 46.02mm, and product height of 46.02mm.
ITT KJA0T25W20PNL technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 30 |
| Number of Ports | 1 |
| Product Length (mm) | 31.36 |
| Product Depth (mm) | 46.02 |
| Product Height (mm) | 46.02 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 30 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KJA0T25W20PNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.