
This 13-contact shielded crimp female connector features an aluminium body and gold-plated contacts. It is designed for free hanging, cable mounting and is rated for environment resistant applications. The connector is part of the MIL-DTL-38999 Series III, KJA series and is not RoHS compliant. It is not radiation hardened and is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KJA6T11W35SNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Female |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, KJA |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KJA6T11W35SNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.