KJA 22C 22#22 PIN PLUG
ITT KJA6T13W35PNL technical specifications.
| Body Material | Aluminium |
| Gender | Male |
| Number of Positions | 22 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KJA6T13W35PNL to view detailed technical specifications.
No datasheet is available for this part.