
This cable mount connector features a straight body orientation and 26 terminals. It is designed for crimp termination and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is a circular type with a pin contact gender and 26 contacts. It is suitable for use in a variety of applications.
Sign in to ask questions about the ITT KJA6T17F26PN27 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KJA6T17F26PN27 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Product Length (mm) | 31.34 |
| Product Diameter (mm) | 35.53 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Cage Code | 1KK13 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for ITT KJA6T17F26PN27 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.