
This 26-pin cable mount connector features a straight body orientation and a circular type. It has a crimp termination method and supports operating temperatures between -65°C and 200°C. The connector is designed for use in applications requiring a high level of reliability and durability.
Sign in to ask questions about the ITT KJA6T17F26PNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KJA6T17F26PNL technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Product Length (mm) | 31.34 |
| Product Diameter (mm) | 35.53 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Cage Code | 1KK13 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for ITT KJA6T17F26PNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.