ITT KJA7T25W20SN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, KJA |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KJA7T25W20SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
