The ITT KJA7T25W8PDL is a jam nut connector with copper alloy contacts and gold plating. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is terminated with crimp and has a length of 31.57mm and a depth of 55.38mm. It is not RoHS compliant and does not have strain relief.
ITT KJA7T25W8PDL technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 55.38mm |
| Gender | Male |
| Length | 31.57mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Cadmium |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KJA7T25W8PDL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.