
This copper alloy male crimp terminal has a gold contact plating and cadmium plating. It is designed for use in applications with operating temperatures between -65°C and 175°C. The terminal has a straight orientation and is terminated with a crimp connection. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 55.38mm |
| Gender | Male |
| Length | 31.57mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Cadmium |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
