Sign in to ask questions about the ITT KJAQ6NT21F4CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KJAQ6NT21F4CN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, KJAQ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT KJAQ6NT21F4CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
