
This 13-pin wall mount circular connector features a straight body orientation and crimp termination method. It has a product length of 31.5mm, depth of 26.7mm, and height of 26.7mm. The connector is designed for use in temperatures ranging from -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KJL0E11A35PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 13 |
| Number of Ports | 1 |
| Product Length (mm) | 31.5 |
| Product Depth (mm) | 26.7 |
| Product Height (mm) | 26.7 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KJL0E11A35PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.