
This circular connector features a straight body and wall mount design, with 6 contacts and crimp termination. It operates within a temperature range of -65°C to 175°C. The connector is designed for use in various applications, with a product length of 31.5mm, depth of 26.7mm, and height of 26.7mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KJL0E11B98PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 31.5 |
| Product Depth (mm) | 26.7 |
| Product Height (mm) | 26.7 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KJL0E11B98PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.