
This circular connector features 79 contacts and a wall mount design, with a maximum operating temperature of 200 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The connector is designed for crimp termination and has a product length of 50.7mm, a product depth of 40.18mm, and a product height of 40.18mm. It is manufactured by ITT and has a part number of KJL0F21N35PC.
Sign in to ask questions about the ITT KJL0F21N35PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KJL0F21N35PC technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 79 |
| Number of Ports | 1 |
| Product Length (mm) | 50.7 |
| Product Depth (mm) | 40.18 |
| Product Height (mm) | 40.18 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 79 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KJL0F21N35PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.