
This wall mount circular socket features 128 SKT gender contacts and crimp termination. It has a straight body orientation and operates within a temperature range of -65°C to 200°C. The socket measures 50.7mm in length, 46.53mm in depth, and 46.53mm in height.
ITT KJL0F25N35SC technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 128 |
| Number of Ports | 1 |
| Product Length (mm) | 50.7 |
| Product Depth (mm) | 46.53 |
| Product Height (mm) | 46.53 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 128 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KJL0F25N35SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.