
This 56-contact circular wall mount socket features a straight body orientation and supports crimp termination. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The socket is designed for use in high-temperature environments and is suitable for applications where reliable connections are critical.
ITT KJL0F25N4SB technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 56 |
| Number of Ports | 1 |
| Product Length (mm) | 50.7 |
| Product Depth (mm) | 46.53 |
| Product Height (mm) | 46.53 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 56 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KJL0F25N4SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.